Reduced Price

PHOENIX CONTACT1019918Circuit Breakers

Thermomagnetic device circuit breaker, number of positions 1, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 17.6 mm, mounting type DIN rail 35 mm, Color gray

19 parts: Ships tomorrow

    Total$5.72Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 19 parts
      • Price: $5.721