PHOENIX CONTACT1019928Circuit Breakers

Thermomagnetic device circuit breaker, number of positions 1, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 17.6 mm, mounting type DIN rail 35 mm, Color gray

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    20 weeks
    • Price: $14.92
    1. 1+$14.92