Reduced Price

PHOENIX CONTACT1019961Circuit Breakers

Thermomagnetic device circuit breaker, number of positions 3, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 52.9 mm, mounting type DIN rail 35 mm, Color gray

1 part: Ships today

    Total$17.16Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $17.16