PHOENIX CONTACT1019965Circuit Breakers
Thermomagnetic device circuit breaker, number of positions 3, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 52.9 mm, mounting type DIN rail 35 mm, Color gray
Thermomagnetic device circuit breaker, number of positions 3, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 52.9 mm, mounting type DIN rail 35 mm, Color gray