Johanson Dielectrics101X15N470MV4ECapacitor Feed Through
Cap Feed Through 47pF 100VDC C0G 20% Pad Flat 0805 125°C
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
47pF | |
20% | |
100VDC | |
10G | |
C0G | |
No | |
Flat | |
Surface Mount | |
0805 | |
-55 | |
125 | |
2.032 | |
1.27 | |
1.016(Max) |
This 101X15N470MV4E multilayer ceramic capacitor from Johanson is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.032 mm long, 1.016(Max) mm tall and 1.27 mm deep. It has a tolerance of 20%. This device is made with x2y technology. Its capacitance value is 47pF.