Johanson Dielectrics 101X15W102MV4E Capacitor Feed Through

Cap Feed Through 0.001uF 100VDC X7R 20% Pad Flat 0805 125°C

Product Technical Specifications

With alternating layers of ceramic acting as the dielectric and electrodes, this 101X15W102MV4E multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.032 mm long, 1.016(Max) mm tall and 1.27 mm deep. It has a tolerance of 20%. This device utilizes x2y technology. Its capacitance value is 0.001uF.

Symbols and Footprints

Total In Stock: 1,978 parts

Quantity Increments of 4000 Minimum 8000
  • Date Code:
    2049+
    Manufacturer Lead Time:
    0 weeks
    Country Of Origin:
    Mexico
    • Price: $0.0585
    1. 8000+ $0.0585
    2. 12000+ $0.0579
    3. 20000+ $0.0573
    4. 24000+ $0.0567
    5. 40000+ $0.0562
    6. 100000+ $0.0560
101X15W102MV4E

101X15W102MV4E Johanson Dielectrics

Johanson Dielectrics101X15W102MV4ECapacitor Feed Through

Cap Feed Through 0.001uF 100VDC X7R 20% Pad Flat 0805 125°C

With alternating layers of ceramic acting as the dielectric and electrodes, this 101X15W102MV4E multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.032 mm long, 1.016(Max) mm tall and 1.27 mm deep. It has a tolerance of 20%. This device utilizes x2y technology. Its capacitance value is 0.001uF.

Total In Stock: 1,978 parts

Quantity Increments of 4000 Minimum 8000
  • Date Code:
    2049+
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    Mexico
    • Price: $0.0585
    1. 8000+$0.0585
    2. 12000+$0.0579
    3. 20000+$0.0573
    4. 24000+$0.0567
    5. 40000+$0.0562
    6. 100000+$0.0560