Johanson Dielectrics101X18W103MV4ECapacitor Feed Through

Cap Feed Through 0.01uF 100VDC X7R 20% Pad Flat 1206 125°C

Do you need multiple capacitors for different uses in your electronics project? Look no further, this 101X18W103MV4E multilayer ceramic capacitor from Johanson has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes x2y technology. This product is 3.15 mm long, 1.27(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2426+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    Mexico
    • Price: $0.0999
    1. 3000+$0.0999
    2. 9000+$0.0914
    3. 24000+$0.0902
    4. 45000+$0.0882