Johanson Dielectrics101X44W404MV4ECapacitor Feed Through

Cap Feed Through 0.4uF 100VDC X7R 20% Pad Flat 1410 125°C

Since this 101X44W404MV4E multilayer ceramic capacitor from Johanson has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 0.4uF. This product is 3.556 mm long, 1.778(Max) mm tall and 2.49 mm deep. This device is made with x2y technology.

2,162 parts: Ships today

    Total$0.76Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      2162
      Country Of origin:
      China
         
      • Price: $0.7594
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 2,162 parts
      • Price: $0.7594