3M10226-5212PLConnector SCSI

Conn Mini D Ribbon RCP 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port Tray

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini d ribbon 10226-5212PL SCSI connector from 10226-5212PL in order to interface with each other. This RCP connector has 26 contacts that are plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 200 VDC|150VAC. This connector has a single port. Its pitch is 2.54 mm. It has a receptacle type gender. This device has a maximum current rating of 0.5 A. This component comes in tray packaging, useful for fast picking and placing of your parts. This SCSI connector has an operating temperature range of -55 °C to 85 °C. Its 26 terminals use the solder termination method.

A datasheet is only available for this product at this time.