EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | RF |
Technology | Wirewound |
Protection Style | Molded/Unshielded |
Core Material | Ferrite |
Inductance (H) | 470u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 790K |
Maximum DC Current (A) | 0.036 |
Maximum DC Resistance (Ohm) | 42 |
Minimum Quality Factor | 30 |
Quality Test Frequency (Hz) | 790K |
Minimum Self Resonant Frequency (Hz) | 6M |
Mounting | Through Hole |
Lead Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | 2.66 |
Maximum Product Length (mm) | 6.6 |