3M10250-6212PCConnector SCSI

Conn Mini D Ribbon RCP 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini d ribbon 10250-6212PC SCSI connector from 10250-6212PC in order to interface with each other. This RCP connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. This connector has a single port. 10250-6212PC is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. Its 50 terminals use the solder termination method. This SCSI connector has a minimum operating temperature of -20 °C and a maximum of 85 °C. This product is 52.4 mm long, 11 mm tall and 9.1 mm deep.

Total In Stock: 94 parts

Quantity Increments of 1 Minimum 5
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    Japan
    • Price: