Johanson Dielectrics102R18N220JV4ECapacitor Ceramic Multilayer

Cap Ceramic 22pF 1000V C0G 5% Pad SMD 1206 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 102R18N220JV4E multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 3.17 mm long, 1.27(Max) mm tall and 1.57 mm deep. Its capacitance value is 22pF.

14,600 parts: Ships tomorrow

    Total$0.25Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2530
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,600 parts
      • Price: $0.2530
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.131