Johanson Dielectrics102R18W101KV4ECapacitor Ceramic Multilayer
Cap Ceramic 100pF 1000V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
100pF | |
10% | |
1000VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.18 X 1.57 X 1.7 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.18 | |
1.57 | |
1.7(Max) |
This 102R18W101KV4E multilayer ceramic capacitor (MLCC) from Johanson consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 100pF. This product is 3.17 mm long, 1.27(Max) mm tall and 1.57 mm deep.