Johanson Dielectrics102S43W223KV4ECapacitor Ceramic Multilayer

Cap Ceramic 0.022uF 1000V X7R 10% Pad SMD 1812 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this 102S43W223KV4E multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4.57 mm long, 2.8(Max) mm tall and 3.17 mm deep. Its capacitance value is 0.022uF. It has a tolerance of 10%.

440 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1222+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      440
      Country Of origin:
      United States of America
         
      • Price: $0.0954
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1222+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      United States of America
      • In Stock: 440 parts
      • Price: $0.0954