Honeywell102TL2887-3Switch Toggle
Switch Toggle ON ON DPDT Round Lever IWTS 0.1A 115VAC 28VDC Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
Round Lever | |
DPDT | |
ON ON | |
Threaded | |
0.1@115VAC 28VDC | |
17.27 | |
2 | |
9.65 | |
Panel Mount with Threads | |
IWTS | |
6 | |
9.65 | |
Complete/Environment-Proof/Panel/Body | |
Construction/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
72 | |
15/32-32 | |
33.53 | |
11.94 | |
22.61 | |
37.34 | |
53.98 | |
33.53 | |
22.61 | |
66.55 |
With this 102TL2887-3 toggle switch from Honeywell you can toggle on or off various components of your application. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 115VAC 28VDC. This toggle switch has an operating temperature range of -65 °C to 72 °C. The 102TL2887-3 toggle switch has an iwts termination style. This product is 33.53 mm long, 66.55 mm tall and 22.61 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.