Adafruit IndustriesIR Distance Sensor | 1031Proximity Sensors
IR distance sensor includes cable (20cm-150cm) - GP2Y0A02YK
Product Description
This SHARP distance sensor bounces IR off objects to determine how far away they are. It returns an analog voltage that can be used to determine how close the nearest object is. Comes with 8" long 3-JST interface wire. These sensors are good for detection between 20cm-150cm. For over 1 m distance, we suggest using sonar sensors.
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
PCB changed | 3 |
3 |