EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9031.80.80.85 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Maximum Output Current (mA) | 40 |
Minimum Operating Supply Voltage (V) | -1 |
Typical Operating Supply Voltage (V) | 1.8|12|15|18|2.5|24|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 25 |
Maximum Supply Current (uA) | 10000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mounting | Panel |
Package Length | 25.4 |
PCB changed | 3 |
Pin Count | 3 |