ERNI Electronics104088Connector Backplane
Conn Hard Metric F 88 POS 2mm Press Fit RA Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Hard Metric | |
F | |
88 | |
Press Fit | |
2 | |
Right Angle | |
2 | |
-55 | |
125 | |
25 | |
24.55 | |
18.25 | |
Through Hole |
ERNI Electronics' hard metric 104088 backplane connector will transfer signals at a faster rate than other connector types. This F connector's 88 contacts that are made out of phosphor bronze and plated with gold. This is a 8-row connector. It has a female type gender. It has a right angle body orientation. Its pitch is 2 mm. This product is 25 mm long, 18.25 mm tall and 24.55 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. 104088 is housed in liquid crystal polymer. It uses the press fit termination method.