Molex1041681620Connector Memory Card
Conn Micro SD/Micro SIM Combo Connector HDR 8 POS 1.1mm Solder RA SMD microSD™ 0.5A/Contact T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Micro SD/Micro SIM Combo Connector | |
HDR | |
8 | |
2 | |
1.1 | |
Solder | |
Right Angle | |
Gold Over Nickel | |
0.5/Contact | |
10VDC|10VAC | |
-40 | |
85 | |
10000 | |
Normal | |
Tape and Reel | |
0.5 | |
14.1 | |
18.3 | |
1.95 | |
microSD™ | |
Surface Mount |
EDA / CAD Models |