ERNI Electronics104519Connector Backplane
Conn Hard Metric M 88 POS 2mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Hard Metric | |
M | |
88 | |
Press Fit | |
2 | |
Straight | |
2 | |
10000 | |
-55 | |
125 | |
250 | |
Tray | |
25 | |
21.4 | |
13.45 | |
Through Hole |
If you are in need of a connector that can provide a parallel serial bus connection, look no further than the hard metric 104519 backplane connector from ERNI Electronics. This M connector's 88 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. This is a 8-row connector. Its pitch is 2 mm. It has a male type gender. 104519 is housed in polybutylene terephthalate. This backplane connector has an operating temperature of -55 to 125 °C. This product is 25 mm long, 13.45 mm tall and 21.4 mm deep. It uses the press fit termination method.