EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 5 |
Thermal Time Constant Range (s) | 5 to 15 |
Sensitivity Index (K) | 4140 |
Sensitivity Index Range (K) | 4100 to 4300 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 300 |
Resistance @ 25C (Ohm) | 100000 |
Resistance Range @ 25C (Ohm) | 25000 to 120000 |
Percentage of Resistance Tolerance @ 25C (%) | ±5 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
Body Material | Glass |
Product Diameter (mm) | 1.9(Max) |
Product Length (mm) | 4.06 |
Construction | Axial |
Mounting | Through Hole |