VCC (Visual Communications Company) 1050QN1 Panel Mount Indicators
Panel Mount Indicator Square 0.5" Neon 125V Tab Red
Product Technical Specifications
Compliant | |
EAR99 | |
NRND | |
8531.90.75.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Red | |
1 | |
Neon Lamp | |
125 | |
No | |
No | |
White | |
Nylon | |
Square | |
12.7 | |
Top Mount | |
Red | |
Mounting | Snap Fit To Panel |
Package Height | 16.26 |
Package Width | 16.26 |
Package Length | 30.99 |
PCB changed | 2 |
2 |

1050QN1 VCC (Visual Communications Company)