Molex1051420132Connector Socket
Conn LGA Socket SKT 2011 POS 1.02mm Solder ST SMD Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
LGA Socket | |
SKT | |
2011 | |
1.02 | |
Solder | |
Straight | |
0.5/Contact | |
5V | |
-40 | |
100 | |
30 | |
Tray | |
18.29 | |
55 | |
58.5 | |
6.99 | |
Surface Mount |
Keeping your multi-wired cable connections strong and tight with this lga socket 1051420132 connector socket from Molex. This SKT connector's 2011 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 1.02 mm. It has a maximum voltage rating of 5 V. This device has a maximum current rating of 0.5 A/contact. 1051420132 is housed in thermoplastic. This product is 55 mm long, 6.99 mm tall and 58.5 mm deep. It is insulated with thermoplastic. It uses the solder termination method. This connector socket has an operating temperature of -40 to 100 °C.