Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power | |
HDR | |
4 | |
4 | |
1 | |
Solder | |
2.5 | |
Right Angle | |
7.5/Contact | |
300V | |
1000 | |
10 | |
-40 | |
115 | |
50 | |
20-26 | |
Natural | |
Tray | |
0.5 | |
5.94 | |
14.34 | |
9.14 | |
Nano-Fit™ | |
Brass | |
Gold | |
Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power | |
HDR | |
4 | |
4 | |
1 | |
Solder | |
2.5 | |
Right Angle | |
7.5/Contact | |
300V | |
1000 | |
10 | |
-40 | |
115 | |
50 | |
20-26 | |
Natural | |
Tray | |
0.5 | |
5.94 | |
14.34 | |
9.14 | |
Nano-Fit™ | |
Brass | |
Gold | |
Through Hole |
EDA / CAD Models |