Cornell Dubilier Electronics105K400CS6Capacitor Film

Cap Film 1uF 400V Polymer 10%( 22.4 X 17.8 X 8.1mm) DIP 2.54mm 0.008 Ohm 125°C Tube

This 105K400CS6 plastic film capacitor from Cornell Dubilier comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.508 mm and a pitch of 2.54 mm. It has a tolerance of 10%. The 105K400CS6 polypropylene film capacitor has a pc pin termination style. This product is 22.4(Max) mm long, 8.1(Max) mm tall and 17.8(Max) mm deep. Its capacitance value is 1uF.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 weeks
    • Price: $27.07
    1. 100+$27.07
    2. 2500+$21.66