EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3923.50.0000 |
Automotive | No |
PPAP | No |
Type | Transition |
Style | Straight |
Body Material | Cross Linked Polyolefin |
Color | Black |
Dielectric Strength (V/mm) | 14K |
Inside Diameter Before Shrinking (mm) | 14.2 |
Inside Diameter After Shrinking (mm) | 6.6 |
Minimum Operating Temperature (°C) | -75 |
Maximum Operating Temperature (°C) | 150 |
Shrink Ratio | 2:1 |