TE Connectivity106012-1Connector Backplane

Conn Hard Metric M 55 POS 2mm Press Fit RA Thru-Hole

The Z-PACK slim UHD connectors are high-density pin-count connectors that free up PCB space and can fit in tight, 15-mm slot-pitch applications. The Z-PACK range of connectors can provide data transfer rates of 12.5 Gbps while being scalable up to 20 Gbps without needing to change the existing PCB layout. The flexible pin arrangement of the Z-PACK connectors provides multiple pin assignments and 55 signal lines per square centimeter. The Z-PACK connectors use a drill size of 0.5 mm and a pad size of 0.8 mm, which allows for 4-6-4 MIL or 5-7-5 MIL differential routing.

Drawings/Package

  

Key Features

• High density signal count of 55 signals per square centimeter

• Typical data transfer speed of 12.5 Gbps scalable to 20 Gbps

• Fits into tight, 15mm slot-pitch applications

• Pin assignments for 1.5 and 2.0 differential pairs per column

• Footprint allows for 4-6-4 MIL or 5-7-5 MIL differential routing

General Applications

• Switches

• Routers

• Servers

• Telecommunication equipment

LEARN MORE

Import TariffMay apply to this part if shipping to the United States

660 parts: Ships today

    Total$13.27Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 660 parts
      • Price: $13.269