EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.70.00.00 |
Automotive | No |
PPAP | No |
Body Orientation | N/A |
Product Weight (g) | N/A |
Product Diameter (mm) | N/A |
Product Length (mm) | N/A |
Product Depth (mm) | N/A |
Product Height (mm) | N/A |
Extend the reach of your fiber optic cable by connecting multiple cables in series using Molex's 1060630660 fiber optic connectors.