Molex1061210300Connector Fiber Optics

LC Adapter, Eight Port, Blue Body, Ceramic Alignment Sleeve, Snap Mount Style, LC Footprint, with External Shutter

Speed is key in any fiber optic line. This Molex lc adapter 1061210300 fiber optic connectors can ensure that multiple cables connected in series behave as one line. It has a female type gender. It has a straight body orientation. This product is 54.36 mm long, 11.95 mm tall and 30.55 mm deep.

124 parts: Ships in 4 days

    Total$118.86Price for 2

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 124 parts
      • Price: $59.43