Molex1061230400Connector Fiber Optics
LC Adapter, Quad, Singlemode, Blue Body, Ceramic Alignment Sleeve, Snap Mount Style, LC Footprint, One Side Shutter
Compliant | |
EAR99 | |
Active | |
8536.70.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Look no further, this lc adapter 1061230400 fiber optic connector from Molex will meet and exceed your fiber optic connection needs. It has a straight body orientation. 1061230400 is housed in blue thermoplastic. It uses the crimp termination method.