Molex1061613500Connector Fiber Optics
Conn SC/APC Adapter Single Mode ST Panel Mount
Compliant | |
EAR99 | |
Active | |
8536.70.00.00 | |
Automotive | No |
PPAP | No |
SC/APC Adapter | |
Single Mode | |
Straight | |
5.375 | |
10.4 | |
28.8 | |
Panel Mount |
The sc/apc adapter 1061613500 fiber optic connector from Molex can help you extend the reach of your fiber optic line. It has a straight body orientation. 1061613500 is housed in black thermoplastic.