EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.70.00.00 |
Automotive | No |
PPAP | No |
Cable Type | Fiber Optic |
Gender | M-M |
Connector Type A | MTP |
Connector Type B | 4(POD) |
Cable Length (m) | 0.5 |
Core Diameter (um) | 50 |
Clad Diameter (um) | 125 |
Connector Orientation | Straight to Straight |
Number of Contacts | 48 to 48 |
This has a MTP Connector to Versabeam POD Connector connector. It has a fiber ribbon cable.