Top Searched
Molex1062831001Cable Assembly Fiber Optic
Cable Assembly OM3 Plenum MTP to MTP 8 to 8 POS F-F MTP/QSFP Plus/QSFP+
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
OM3 Plenum | |
F-F | |
MTP | |
MTP | |
0 | |
70 | |
MTP/QSFP Plus/QSFP+ | |
8 to 8 |
The parts and components in this 1062831001 fiber optic cable assembly from Molex are used to guide your optical signals from one system to another. This has a MTP to LC connector. This part has a temperature range of 0 °C to 70 °C. Its cable is 1 m long.