LoRaWAN is a new, private and spread-spectrum modulation technique which allows sending data at extremely low data-rates to extremely long ranges. The low data-rate (down to few bytes per second) and LoRaWAN modulation lead to very low receiver sensitivity (down to -136 dBm), which combined to an output power of +14 dBm means extremely large link budgets: up to 150 dB, what means more than 22km (13.6 miles) in LOS links and up to 2km (1.2miles) in NLOS links in urban environment (going through buildings).
The Libelium LoRaWAN module has been integrated into the main sensor lines Waspmote and Plug & Sense!, however it has also been ported to Arduino and Raspberry Pi, so now you can create your own Low Power Wide Area Network (LPWAN) networks.
Supplier Unconfirmed | |
5A992c. | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |
Starter Kit | |
RF Transceiver | |
Arduino|Raspberry Pi|Waspmote | |
868 |