Cornell Dubilier Electronics106K050CS4Capacitor Film
Cap Film 10uF 50V Polymer 10%( 15.7 X 12.7 X 8.1mm) DIP 2.54mm 0.003 Ohm 125°C Tube
EAR99 | |
Active | |
8532.25.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this 106K050CS4 plastic film capacitor from Cornell Dubilier will do just that! It can withstand a voltage of 50 VDC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 15.7(Max) mm long, 8.1(Max) mm tall and 12.7(Max) mm deep. The 106K050CS4 polypropylene film capacitor has a pc pin termination style. This part has a lead diameter of 0.508 mm and a pitch of 2.54 mm.