EU RoHS | Compliant with Exemption |
ECCN (US) | 5A991.b.1 |
Part Status | Active |
HTS | 8517.62.00.20 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Number of Primary Switch Ports | 5 |
Maximum Data Rate (Mbps) | 100 |
Typical Data Rate (Mbps) | 10/100 |
Minimum Operating Supply Voltage | 9VDC |
Typical Operating Supply Voltage | 24VDC |
Maximum Operating Supply Voltage | 32VDC |
Maximum Power Dissipation (mW) | 1035 |
Power Supply Type | Single |
Fiber Support | No |
Integrated LED Drivers | Yes |
VLAN Support | No |
JTAG Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 75 |
Mounting | DIN Rail |
Package Height | 117 mm |
Package Width | 22.5 mm |
Package Length | 84 mm |