EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.31.40.35 |
Automotive | No |
PPAP | No |
Transformer Type | Miniature Audio Transformer |
Turns Ratio | 13.71:1 |
Primary Side Impedance (Ohm) | 600 |
Secondary Side Impedance (Ohm) | 3.2 |
Maximum DCR Primary Side (Ohm) | 65(Typ) |
Maximum DCR Secondary Side (Ohm) | 0.43(Typ) |
High Potential | 100Vrms |
Lead Style | Pin |
Mounting | Through Hole |
Number of Terminals | 6 |
Frequency Response | ±1.5dB |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Package Type | DIP |
Product Length (mm) | 26.16 |
Product Depth (mm) | 19.56 |
Product Height (mm) | 19.56 |