EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | AC Fan |
Voltage Rating (V) | 200 |
Maximum Locked Rotor Current (A) | 0.09|0.08 |
Line Current (A) | 0.07|0.06 |
Power Rating (W) | 9|8 |
Nominal Speed (r/min) | 2700|3150 |
Maximum Airflow (CFM) | 31.8|37.1 |
Maximum Pressure | 31.4Pa|44.1Pa |
Noise Level (dB) | 35|39 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 80 X 80 X 38 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 60 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 80 |
Product Depth (Metric) (mm) | 80 |
Product Height (Metric) (mm) | 38 |