KYOCERA AVX Components Corporation109159002101116Connector Headers and PCB Receptacles
Conn Board to Board PL 2 POS 3mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this board to board 109159002101116 header connector from AVX. This PL connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 125 VAC. Its pitch is 3 mm. It has a plug type gender. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 8.95 mm long, 3 mm tall and 5.7 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C. 109159002101116 is housed in white nylon 4/6.