KYOCERA AVX Components Corporation109159004101116Connector Headers and PCB Receptacles
Conn Board to Board PL 4 POS 3mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mount this board to board 109159004101116 header connector from AVX on a jumper post on your PCB to support physical configuration options. This PL connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. Its pitch is 3 mm. It has a maximum voltage rating of 125 VAC. It has a right angle body orientation. It has a plug type gender. This device has a maximum current rating of 5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This connector has an operating temperature of -40 to 125 °C. This product is 14.95 mm long, 3 mm tall and 5.7 mm deep. It uses the solder termination method. 109159004101116 is housed in white nylon 4/6.