Adafruit Industries 1092 Switch Tactile
Switch Tactile N.O. SPST Round Button Wire Lead 2A 14VDC

Switch Tactile N.O. SPST Round Button Wire Lead 2A 14VDC
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.31 |
Automotive | No |
PPAP | No |
Actuator Style | Round Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 2@14VDC |
Number of Rows | 1 |
Termination Style | Wire Lead |
Number of Terminals | 2 |
Terminal Length (mm) | 190 |
Body Orientation | Straight |
Body Length (mm) | 16 |
Body Depth (mm) | 15 |
Product Weight (g) | 4.4 |
Product Length (mm) | 16 |
Product Depth (mm) | 15 |
Product Height (mm) | 6 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Tactile N.O. SPST Round Button Wire Lead 2A 14VDC
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.31 |
Automotive | No |
PPAP | No |
Actuator Style | Round Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 2@14VDC |
Number of Rows | 1 |
Termination Style | Wire Lead |
Number of Terminals | 2 |
Terminal Length (mm) | 190 |
Body Orientation | Straight |
Body Length (mm) | 16 |
Body Depth (mm) | 15 |
Product Weight (g) | 4.4 |
Product Length (mm) | 16 |
Product Depth (mm) | 15 |
Product Height (mm) | 6 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers