VCC (Visual Communications Company) 1092C6-28V Panel Mount Indicators
Panel Mount Indicator Round 0.5" LED 28V Wire Hi-Hat Blue

1092C6-28V VCC (Visual Communications Company)
Panel Mount Indicator Round 0.5" LED 28V Wire Hi-Hat Blue
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Blue |
Intensity | 3200mcd |
Maximum Forward Current (mA) | 25(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
High Brightness | Yes |
High Power | No |
Housing Color | White |
Housing Material | Nylon |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 12.83 |
Supplier Color | Blue |
Wire Lead Size (AWG) | 18 |
Diameter | 16 |
Mounting | Panel |
Package Length | 37.13 |
PCB changed | 2 |
Pin Count | 2 |
Please Login or Create an Account to access the BOM tool.
1092C6-28V VCC (Visual Communications Company)
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Panel Mount Indicator Round 0.5" LED 28V Wire Hi-Hat Blue
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Blue |
Intensity | 3200mcd |
Maximum Forward Current (mA) | 25(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
High Brightness | Yes |
High Power | No |
Housing Color | White |
Housing Material | Nylon |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 12.83 |
Supplier Color | Blue |
Wire Lead Size (AWG) | 18 |
Diameter | 16 |
Mounting | Panel |
Package Length | 37.13 |
PCB changed | 2 |
Pin Count | 2 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers