EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.90.75.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Green |
Number of LEDs | 1 |
Intensity | 12000mcd |
Maximum Forward Voltage (V) | 12 |
Maximum Forward Current (mA) | 25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
High Brightness | Yes |
High Power | Yes |
Housing Color | White |
Housing Material | Polycarbonate |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 12.7 |
Mounting Orientation | Top Mount |
Supplier Color | Green |
Diameter | 16 |
Mounting | Panel |
Package Length | 36.93 |
PCB changed | 2 |
Pin Count | 2 |