Vishay109D117X0075K0Capacitor Tantalum Wet
Cap Tant Wet 110uF 75V 20%( 9.53 X 26.97mm) Axial 3.1 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
110uF | |
20% | |
75VDC | |
3.1 | |
Standard | |
400 | |
9 | |
Polar | |
Elastomer | |
Unsleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
9.53 X 26.97 | |
-55 | |
125 | |
Tray | |
34.11 | |
26.97 | |
9.53 | |
0.64 |
EDA / CAD Models |