Vishay109D147X0006F2Capacitor Tantalum Wet
Cap Tant Wet 140uF 6V 20%( 7.92 X 20.22mm) Axial 2 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
140uF | |
20% | |
6VDC | |
2 | |
Standard | |
330 | |
1 | |
Polar | |
Elastomer | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.92 X 20.22 | |
-55 | |
125 | |
Tray | |
26.57 | |
20.22(Max) | |
7.92(Max) | |
0.64 |
EDA / CAD Models |