Vishay109D157X0030T2Capacitor Tantalum Wet
Cap Tant Wet 150uF 30V 20%( 10.31 X 23.4mm) Axial 4.1 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
150uF | |
20% | |
30VDC | |
4.1 | |
Standard | |
340 | |
2 | |
Polar | |
Elastomer | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 23.4 | |
-55 | |
125 | |
Tray | |
29.75 | |
23.4(Max) | |
10.31(Max) | |
0.64 |
Wetting tantalum yields a high permittivity constant ideal for capacitors and this 109D157X0030T2 capacitor from Vishay does just that. It can withstand a voltage of 30 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 23.4(Max) mm long with a diameter of 10.31(Max) mm. The 109D157X0030T2 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 150uF. It has a tolerance of 20%.
EDA / CAD Models |