Vishay109D157X9030F0Capacitor Tantalum Wet
Cap Tant Wet 150uF 30V 10%( 7.14 X 16.28mm) Axial 2.5 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Cap Tant Wet 150uF 30V 10%( 7.14 X 16.28mm) Axial 2.5 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |