Top Purchased
Vishay109D226X9075C2Capacitor Tantalum Wet
Cap Tant Wet 22uF 75V 10%( 5.56 X 15.45mm) Axial 5 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Unknown |
| PPAP | Yes |
This 109D226X9075C2 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer for a small design. It can withstand a voltage of 75 VDC. Its leakage current is 3 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. The component will be shipped in tray format. Its capacitance value is 22uF. This product is 15.45(Max) mm long with a diameter of 5.56(Max) mm. It has a tolerance of 10%. The 109D226X9075C2 wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
