Vishay109D227X0008F2E3Capacitor Tantalum Wet
Cap Tant Wet 220uF 8V 20%( 7.92 X 20.22mm) Axial 4 Ohm 125°C Tray
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Cap Tant Wet 220uF 8V 20%( 7.92 X 20.22mm) Axial 4 Ohm 125°C Tray
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |