Vishay109D227X9075K0Capacitor Tantalum Wet
Cap Tant Wet 220uF 75V 10%( 9.53 X 26.97mm) Axial 2.2 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
220uF | |
10% | |
75VDC | |
2.2 | |
Standard | |
450 | |
10 | |
Polar | |
Elastomer | |
Unsleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
9.53 X 26.97 | |
-55 | |
125 | |
Tray | |
34.11 | |
26.97 | |
9.53 | |
0.64 |
EDA / CAD Models |